Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoUSB-EA-CONVZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848133
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $186.640 ($205.304) |
Price for:Each
Minimum: 1
Multiple: 1
$186.64 ($205.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoUSB-EA-CONVZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848133
Technical Datasheet
IC Product TypeEmulator
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture8052
Kit ContentsEmulator Interposer Board
FeaturesSupports ADuC83x & ADuC84x Families, Used with the Applicable ADI Downloader Tools, USB Port
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
USB-EA-CONVZ is an USB-EA emulator that allows downloading of code to the ADuC83x and ADuC84x family of parts via the EA pin. It enables debugging of parts and can be used with the applicable ADI downloader tools. The USB-EA emulator is connected between the EA pin of the ADuC8xx part and a USB port of a PC with these tools installed.
- Provides an alternative to debugging via the UART
Technical Specifications
IC Product Type
Emulator
Core Architecture
8052
Kit Contents
Emulator Interposer Board
Product Range
-
Silicon Family Name
ADuC8xx
Core Sub-Architecture
8052
Features
Supports ADuC83x & ADuC84x Families, Used with the Applicable ADI Downloader Tools, USB Port
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
