Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.590 ($16.049) |
| 10+ | $11.310 ($12.441) |
| 25+ | $10.490 ($11.539) |
| 100+ | $9.590 ($10.549) |
| 300+ | $9.070 ($9.977) |
| 500+ | $8.900 ($9.790) |
| 1000+ | $8.680 ($9.548) |
Product Information
Product Overview
The TSC428CBA+ is a dual power MOSFET driver in 8 pin NSOIC package. The dual monolithic power MOSFET designed to translate TTL inputs to high voltage/current outputs. The TCS428 contains one inverting section and one non inverting section. Delay times are nearly independent of VDD. High current output drivers rapidly charge and discharge the gate capacitance of the even the largest power MOSFETs to within millivolts of the supply rail. This produces the power MOSFET's minimum ON resistance. The TSC428's high speed minimizes power losses in switching power supplies and DC to DC converters. It is also used in motor controllers, pin diode drivers and charge pump voltage inverters.
- Improved second source for TCS428
- Fast rise and fall times typically 20ns with 1000pF load
- Wide supply range VDD = 4.5V to 18V
- Low power consumption of 7mW with inputs low, 150mW with inputs high
- TTL/CMOS input compatible
- Low ROUT typically 4ohm
- Operating temperature range from 0°C to 70°C
- Switching Power Supplies; DC-DC Converters; Motor Controllers; Pin Diode Drivers; Charge Pump Voltage Inverters
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
1.5A
4.5V
0°C
20ns
-
MSL 1 - Unlimited
-
MOSFET
NSOIC
Inverting, Non-Inverting
1.5A
18V
70°C
25ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate