Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.830 ($25.113) |
| 10+ | $15.700 ($17.270) |
| 56+ | $12.540 ($13.794) |
| 112+ | $11.620 ($12.782) |
| 280+ | $11.240 ($12.364) |
| 504+ | $11.020 ($12.122) |
Product Information
Product Overview
OP492 is a low cost, general-purpose quad operational amplifier designed for single-supply applications and are ideal for 5V systems. Fabricated on Analog Devices, Inc., CBCMOS process, the OP492 series has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to ground while sinking current. This is unity-gain stable and features an outstanding combination of speed and performance for single or dual-supply operation. Application includes disk drives, mobile phones, servo controls, modems and fax machines, pagers, power supply monitors and controls, battery-operated instrumentation.
- Single-supply operation range from 4.5V to 33V
- Input common-mode includes ground, output swings to ground
- Slew rate is 3V/µs (typ, RL = 10kohm, 3V/µs, -40°C ≤ TA ≤ +125°C)
- Gain bandwidth product is 4MHz (typ, VS = 5V, VCM = 0V, VO = 2V, TA = 25°C)
- Low input offset voltage, high open-loop gain
- No phase inversion
- Common-mode rejection ratio is 95dB (typ, VCM = 0V to 4.0V)
- Power supply rejection ratio is 95dB (typ, VS = 4.5V to 30V, VO = 2V)
- Slew rate is 3V/µs (typ, RL = 10kohm)
- 14 lead narrow body SOIC-N package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3V/µs
NSOIC
CBCMOS
1.4mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
4MHz
4.5V to 33V
14Pins
-
375nA
-40°C
-
MSL 1 - Unlimited
NSOIC
4MHz
3V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate