Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoOP470GSZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4021571
Your Part Number
137 total stock globally
Need more?
137 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.240 ($31.064) |
| 10+ | $22.400 ($24.640) |
| 47+ | $20.130 ($22.143) |
| 141+ | $19.030 ($20.933) |
| 282+ | $18.490 ($20.339) |
| 517+ | $18.090 ($19.899) |
Price for:Each
Minimum: 1
Multiple: 1
$28.24 ($31.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoOP470GSZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4021571
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product6MHz
Slew Rate Typ2V/µs
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage400µV
Input Bias Current25nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth6MHz
No. of Amplifiers4 Amplifier
Slew Rate2V/µs
Product Overview
OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/Hz at 1KHz max, offering comparable performance to ADI’s industry standard OP27.
- Very low-noise, 5nV/√Hz at 1KHz max
- Excellent input offset voltage, 0.4mV max
- Low offset voltage drift 2mV/°C max
- Very High Gain, 1700V/mV typ RL = 10Kohm
- Outstanding CMR, 110dB typ
- Slew rate is 2μV/s typ, gain-bandwidth product is 6MHz typ
- Industry standard quad pinouts
- Available in die form
- 16 lead WSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2V/µs
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
400µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
6MHz
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
25nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WSOIC
Bandwidth
6MHz
Slew Rate
2V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
