
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $61.930 ($68.123) |
Product Information
Product Overview
MAXM17572 5V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17572 high-voltage, high-efficiency, synchronous step-down DC-DC power module. The EV kit is programmed for 5V output and delivers load currents up to 1A. The programmed switching frequency is 900KHz for optimum efficiency and component size. The EV kit features an adjustable input under-voltage lockout, adjustable soft start, open-drain RESET signal, and external frequency synchronization.
- Wide 7.0V to 60V input range
- High 89.4% efficiency (VIN = 24V, VOUT = 5V at 0.7A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- PWM mode of operation
- Overcurrent and overtemperature protection
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAXM17572AMC+
-
MAXM17572AMC+
Step Down Power Module
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
