MAXESSENTIAL02EP#
Power Tool kit, MAXM38643/MAX38640/MAX77839/MAXM17225/MAX17227A/MAX38889/MAX38902C/MAX38913/MAX77827

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.870 ($139.557) |
Product Information
Product Overview
MAXESSENTIAL02EP# is an essential analogue efficient power toolkit for the MAXM38643 / MAX38640 / MAX77839 / MAXM17225 / MAX17227A / MAX38889 / MAX38902C / MAX38913 / MAX77827. The MAXESSENTIAL02EP essential analogue efficient power toolkit delivers products on ready-to-use boards for immediate testing and prototyping. The essential analogue efficient power toolkit features products from the buck, boost, buck-boost, LDO, and Continua™ product categories. The selection also features nanoPower switching converter and module options.
- Enables immediate testing of nine different power solutions
- Boards designed to accept 0.100” (2.54mm) header pin strips for mounting on breadboards
- Through holes accept test points for connecting to benchtop equipment
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Power Toolkit MAXM38643/MAX38640/MAX77839/MAXM17225/MAX17227A/MAX38889/MAX38902C/MAX38913/MAX77827
No SVHC (04-Feb-2026)
MAXM38643, MAX38640, MAX77839, MAXM17225, MAX17227A, MAX38889, MAX38902C, MAX38913, MAX77827
Buck, Boost, Buck-Boost, LDO, Supercapacitor Backup Power Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
