Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.130 ($2.343) |
Product Information
Product Overview
The MAX9820ETB+T is a DirectDrive headphone amplifier with external gain in 10 pin TDFN package. The MAX9820 Windows Vista compliant stereo headphone amplifier is designed for portable equipment where board space is at a premium. It features Maxim’s DirectDrive architecture to produce a ground referenced output from a single supply eliminating the large output coupling capacitors required by conventional single supply headphone amplifiers. The MAX9820 features an undervoltage lockout that prevents over discharging of the battery during brownout conditions, click and pop suppression that eliminates audible transients on start-up, a low power shutdown mode, thermal overload and short circuit protection. Additionally, the MAX9820 suppresses RF radiation received by input and supply traces acting as antennas and prevents the amplifier from demodulating the coupled noise.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- High RF noise rejection
- Output power is 95mW (32ohm, VDD = 5V)
- Low power shutdown reduces the supply current to 1μA
- Low 3mA (VDD = 3.3V) quiescent current
Applications
Audio, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate