Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8860EUA18+
Order Code2519119
Product Range1.8V/Adj 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.100 ($5.610) |
| 10+ | $3.830 ($4.213) |
| 50+ | $3.310 ($3.641) |
| 100+ | $3.160 ($3.476) |
| 250+ | $2.990 ($3.289) |
| 500+ | $2.890 ($3.179) |
| 2500+ | $2.720 ($2.992) |
Price for:Each
Minimum: 1
Multiple: 1
$5.10 ($5.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8860EUA18+
Order Code2519119
Product Range1.8V/Adj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable, Fixed
Input Voltage Min2.5V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage Min1.25V
Output Voltage Max6.5V
PolarityPositive Output
Output Current Max300mA
Dropout Voltage Typ @ Current155mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V/Adj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
6.5V
Output Voltage Nom
1.8V
Output Voltage Max
6.5V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Dropout Voltage Typ @ Current
155mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
1.8V/Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076