
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX823SEUK+TCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2518593RL Cut Tape2518593 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.580 | $12.58 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.580 ($13.838) |
| 10+ | $9.720 ($10.692) |
| 25+ | $9.000 ($9.900) |
| 100+ | $8.220 ($9.042) |
| 250+ | $7.990 ($8.789) |
| 500+ | $7.840 ($8.624) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX823SEUK+TCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2518593RL Cut Tape2518593 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 2.93V |
Product Overview
The MAX823SEUK+T is a 5-pin Microprocessor Supervisory Circuits with watchdog timer and manual reset input functions. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX823 is specifically designed to ignore fast transients on VCC. This device have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V. The MAX823 also offers a watchdog input and manual reset input.
- Fully specified over-temperature
- Guaranteed active-low RESET Valid to VCC = 1V
- Power-supply transient immunity
- No external components
Applications
Computers & Computer Peripherals, Automotive, Power Management, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
| Reset Threshold Voltage - Nom | 2.93V |
|---|---|
| Supply Voltage Min | 1.2V |
| Reset Output Type | Active-Low |
| No. of Pins | 5Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000151 |
