Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.160 ($5.676) |
Product Information
Product Overview
The MAX809LEUR+T is a 3-pin microprocessor Reset Circuit for intelligent instruments. The MAX809 is microprocessor (µP) supervisory circuits used to monitor the power supplies in µP and digital systems. They provide excellent circuit reliability and low cost by eliminating external components. These circuits perform a single functions of they assert a reset signal whenever the VCC supply voltage declines below a preset threshold, keeping it asserted for at least 140ms after VCC has risen above the reset threshold. Reset thresholds suitable for operation with a variety of supply voltages are available. The MAX809 has push-pull output. The MAX809 have an active-low RESET output. The reset comparator is designed to ignore fast transients on VCC and the outputs are guaranteed to be in the correct logic state for VCC down to 1V.
- Fully specified over-temperature
- 12µA Supply current
- Guaranteed reset valid to VCC = +1V
- Power supply transient immunity
- No external components
Applications
Computers & Computer Peripherals, Automation & Process Control, Power Management, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
4.63V
1.2V
Active-Low
3Pins
240ms
105°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate