Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.530 ($6.083) |
Product Information
Product Overview
The MAX6373KA+T is a pin selectable watchdog timer in 8 pin SOT-23 package. This device supervises microprocessor (μP) activity and signal when a system is operating improperly. During normal operation, microprocessor should repeatedly toggle the watchdog input (WDI) before the selected watchdog timeout period elapses to demonstrate that the system is processing code properly. If the μP does not provide a valid watchdog input transition before the timeout period expires, the supervisor asserts a watchdog (WDO- complementary) output to signal that the system is not executing the desired instructions within the expected time frame. The watchdog output pulse can be used to reset the μP or interrupt the system to warn of processing errors. This flexible watchdog timer supervisor can increase system reliability through notification of code execution errors.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Pin-selectable watchdog timeout periods
- Pin-selectable watchdog start-up delay periods
- Ability to change watchdog timing characteristics without power cycling
- Open-drain or push-pull pulsed active-low watchdog output
- Watchdog timer disable feature
- Low supply current of 8μA at TA = -40°C to +85°C
- No external components required
Applications
System Monitoring, Communications & Networking, Industrial, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
800mV
-
2.5V
Active-Low, Open-Drain
8Pins
10ms
125°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate