
100 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.910 ($57.101) |
| 10+ | $42.110 ($46.321) |
| 25+ | $39.670 ($43.637) |
| 100+ | $36.990 ($40.689) |
| 300+ | $35.480 ($39.028) |
Product Information
Product Overview
MAX6350ESA+ is a low-noise, precision voltage reference with extremely low, 0.5ppm/°C typical temperature coefficient and excellent, ±0.02% initial accuracy. This device features buried-Zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6350 is set for a 5V output and provides for the option of external trimming and noise reduction. Applications include high-resolution analogue-to-digital and digital-to-analogue converters, high-accuracy reference standard, high-accuracy industrial and process control, digital voltmeters, ATE equipment, precision current sources.
- 1.5ppm/°C maximum tempco, 8 to 36V input voltage range
- ±0.02% initial accuracy
- ±15mA output source and sink current
- Industry-standard pinout
- Excellent transient response
- Low, 30ppm/1000hr long-term stability
- Stable for all capacitive loads
- 0.75ppm/°C output voltage temperature coefficient
- Operating temperature range from -40°C to +85°C
- 8 SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.999V
0.02%
SOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
MAX6350 Series
5.001V
1.5ppm/°C
8Pins
36V
85°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (3)
Alternatives for MAX6350ESA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
