Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6304CSA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2518882 |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.320 ($15.752) |
| 10+ | $11.160 ($12.276) |
| 25+ | $10.370 ($11.407) |
| 100+ | $9.500 ($10.450) |
| 300+ | $9.010 ($9.911) |
| 500+ | $8.830 ($9.713) |
Price for:Each
Minimum: 1
Multiple: 1
$14.32 ($15.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6304CSA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2518882 |
| Technical Datasheet | |
| Battery Type | - |
| Input Voltage | - |
| Battery Charge Voltage | - |
| Charge Current | - |
| IC Case / Package | - |
| No. of Pins | 8Pins |
| No. of Cells | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | - |
|---|---|
| Battery Charge Voltage | - |
| IC Case / Package | - |
| No. of Cells | - |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | - |
|---|---|
| Charge Current | - |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| IC Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
