
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.580 | $18.58 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.580 ($20.438) |
| 10+ | $14.580 ($16.038) |
| 25+ | $13.570 ($14.927) |
| 100+ | $12.470 ($13.717) |
| 250+ | $11.940 ($13.134) |
| 500+ | $11.630 ($12.793) |
Product Information
Product Overview
The MAX629ESA+T is a low power, high voltage, boost or inverting DC to DC converter in 8 pin NSOIC package. The device includes internal N-channel MOSFET switch and programmable current limiting. It is designed to supply positive or negative bias voltages up to ±28V from input voltages in 0.8V to VOUT range. The current limited pulse frequency modulation (PFM) control scheme of MAX629 provides high efficiency over a wide range of load conditions. An internal, 0.5A N channel MOSFET switch reduces total part count and high switching frequency (up to 300KHz) allows for tiny surface mount magnetics. The combination of low supply current, logic controlled shutdown, small package and tiny external components makes it an extremely compact and efficient high voltage biasing solution. It is used in positive or negative LCD bias generators, high efficiency DC to DC boost converters, varactor tuning diode bias and 2-cell and 3-cell battery powered applications.
- Input voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Generates positive or negative output voltages
- Supply current of 80μA at VFB = 1.3V
- Maximum shutdown current of 1μA
- Adjustable current limit allows use of small inexpensive inductors
- Can be configured for boost, flyback and SEPIC topologies
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost, Flyback, Inverting, SEPIC
5.5V
500mA
8Pins
-
28V
-
85°C
-
No SVHC (04-Feb-2026)
-
1Outputs
2.7V
500mA
NSOIC
Surface Mount
800mV
300kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
300kHz
Technical Docs (2)
Alternatives for MAX629ESA+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
