Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.465 ($2.7115) |
Product Information
Product Overview
The MAX6002EUR+T is a low-power, low-dropout Voltage Reference meets the cost advantage of shunt references and offers the power-saving advantage of series references. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, these devices eliminate the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. These micropower, low-dropout device is ideal for high-volume, cost-sensitive 3 and 5V battery-operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, this device is internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications.
- 1% Maximum initial accuracy
- 45µA Maximum quiescent supply current
- 0.8µA/V Supply current variation with VIN
- ±400µA Output source and sink current
- 100mV Dropout at 400µA load current
- 0.12µV/µA Load regulation
- 8µV/V Line regulation
Applications
Power Management, Computers & Computer Peripherals, Sensing & Instrumentation, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate