
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.360 ($9.196) |
| 10+ | $7.510 ($8.261) |
| 75+ | $7.080 ($7.788) |
| 150+ | $6.570 ($7.227) |
| 300+ | $6.440 ($7.084) |
| 525+ | $6.310 ($6.941) |
Product Information
Product Overview
The MAX5410ETE+ is a dual, audio log taper digital potentiometer in 16 pin TQFN package. It is a dual potentiometer with one wiper per potentiometer. Each potentiometer has 32-tap points and the SPI compatible serial interface controls the wiper positions. The MAX5410 zero-crossing detect feature minimizes the audible noise generated by wiper transitions. It is used in stereo volume control, fading and balancing stereo signals and mechanical potentiometer replacement.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to +85°C
- Log taper with 2dB step between taps
- Low 0.5µA standby supply current
- Mute function to -90dB
- Power-on reset retains wiper position at maximum attenuation
- Digital output for readback and daisy chaining capabilities
- End to end resistance is 10Kohm and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Dual
Logarithmic
5.5V
TQFN
Surface Mount
32
-40°C
Dual 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
SPI
4.5V
± 30%
16Pins
TQFN
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
