Product Information
Product Overview
The MAX531BCPD+ is a +5V, low power, voltage output, serial 12bit digital to analogue converter (DAC) in 14 pin DIP package. It uses an “inverted” R-2R ladder network with a single supply CMOS op-amp to convert 12bit digital data to analogue voltage levels. This device use a three-wire serial interface that is compatible with SPI, QSPI (CPOL = CPHA = 0) and Microwire standards. This DAC is specified for single +5V power supply operation and can also be operated with ±5V supplies. The internal op-amp can be configured for a gain of +1 or +2 as well as for unipolar or bipolar output voltages. The device can also be used as a four quadrant multiplier without external resistors or op-amps. It is trimmed for offset voltage, gain and linearity.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 260µA
- Relative accuracy is ±1LSB
- Power-on reset
- Serial data output for daisy-chaining
- Monotonic over temperature
- Internal reference voltage is 2.048V
Applications
Signal Processing, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
1Channels
Voltage
DIP
Through Hole
70°C
-
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
4.5V to 5.5V
DIP
Serial
14Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate