Product Information
Product Overview
The MAX526CCWG+ is a calibrated quad 12bit voltage output digital to analogue converter (DAC) in 24 pin WSOIC package. The precision output buffer amplifiers are included on-chip to provide voltage outputs. It feature double-buffered interface logic with a 12bit input register and a 12bit DAC register. Data in the DAC register sets the DAC output voltage. It has an 8bit wide data bus. Data is loaded into the input register using the two write operations with an 8bit LSB write load and a 4bit MSB write load. An asynchronous load DAC (active-low LDAC) input transfers data from the input register to the DAC register. All logic inputs are TTL and CMOS compatible. Typical applications include arbitrary function generators, automatic test equipment, digital offset/gain adjustment and minimum component count analogue system.
- Utilizes -5V and +12V to +15V supply operation
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Full 12bit performance without adjustments
- Total unadjusted error is ±1LSB at TA=25°C
- Integral nonlinearity is ±1/2LSB at TA=25°C
- Buffered voltage outputs
- Fast settling time of 3µs
- Reference input range includes ground
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
10.8V
4Channels
Voltage
Parallel
Surface Mount
70°C
-
No SVHC (15-Jan-2018)
Parallel
Parallel
10.8V to 16.5V, ± 4.5V to ± 5.5V
WSOIC
WSOIC
24Pins
0°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate