Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4903ETA+T
Order Code2987369
Your Part Number
Technical Datasheet
1,470 total stock globally
Need more?
1470 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.780 ($6.358) |
| 10+ | $4.350 ($4.785) |
| 25+ | $4.000 ($4.400) |
| 100+ | $3.600 ($3.960) |
| 250+ | $3.420 ($3.762) |
| 500+ | $3.300 ($3.630) |
| 2500+ | $3.210 ($3.531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.78 ($6.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4903ETA+T
Order Code2987369
Technical Datasheet
IC FunctionClickless Switch
Power Supply TypeSingle Supply
On State Resistance Max1ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTDFN
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ0.6ohm
On Resistance Max1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Clickless Switch
On State Resistance Max
1ohm
IC Case / Package
TDFN
No. of Channels
1Channels
On Resistance Max
1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
On Resistance Typ
0.6ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012