Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4899EETE+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2513708 |
| Your Part Number | |
| Technical Datasheet |
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.010 ($14.311) |
| 10+ | $10.110 ($11.121) |
| 25+ | $9.380 ($10.318) |
| 100+ | $8.580 ($9.438) |
| 300+ | $8.140 ($8.954) |
| 500+ | $7.970 ($8.767) |
Price for:Each
Minimum: 1
Multiple: 1
$13.01 ($14.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4899EETE+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2513708 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| No. of Circuits | 2Circuits |
| On State Resistance Max | 17ohm |
| Supply Voltage Range | 2.7V to 3.6V |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 4ohm |
| On Resistance Max | 17ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 3:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Off leakage current of ±1μA and on-leakage current of ±1μA
- Cell Phones; Combination Products; Digital Still Cameras; Digital Video Cameras; KVM; MPEG-4 Players; PDAs; Portable GPS Navigation Systems
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| No. of Circuits | 2Circuits |
| Supply Voltage Range | 2.7V to 3.6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 4ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Power Supply Type | Single Supply |
|---|---|
| On State Resistance Max | 17ohm |
| IC Case / Package | TQFN |
| No. of Channels | 2Channels |
| On Resistance Max | 17ohm |
| Mux / Demux Configuration | 3:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000145 |
