
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.770 ($33.847) |
| 10+ | $24.500 ($26.950) |
| 76+ | $21.500 ($23.650) |
| 152+ | $20.800 ($22.880) |
| 304+ | $20.230 ($22.253) |
| 532+ | $19.850 ($21.835) |
Product Information
Product Overview
The MAX4690EAE+ is a 1.25ohm, dual SPST, CMOS analogue switch in 16 pin SSOP package. It has low on-resistance of 1.25ohm (max), on-resistance is matched between switch to 0.3ohm (max) and is flat (0.3ohm max) over the specified signal range. This analogue switch is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It features low power requirements and is more reliable than mechanical relays. It is used in reed relay replacement, test equipment, sample and hold circuits, communication systems, PBX, PABX systems and data acquisition systems.
- Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Two NO (normally open) switches
- TTL/CMOS compatible control inputs
- ESD protection per method 3015.7 is <gt/> 2KV
- Maximum off-leakage current is 5nA at +85°C
- Rail to rail signal handling
Applications
Signal Processing, Test & Measurement, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3ohm
SSOP
2Channels
3ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 30V, ± 4.5V to ± 20V
16Pins
0.9ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
