Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.610 ($7.271) |
Product Information
Product Overview
The MAX4617CUE+T is a high speed, low voltage, CMOS analogue multiplexer in 16 pin TSSOP package. This 8 channel multiplexer has two supply pins, VCC and GND which are used to drive the internal CMOS switch and set the limits of analogue voltage on any switch. Reverse ESD protection diodes are internally connected between each analogue signal pin and both VCC and GND. If any analogue signal exceeds VCC or GND, one of these diodes conducts. Device is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583. It is used in battery-operated equipment, audio/video signal routing, low-voltage data-acquisition systems and communications circuits.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from 0°C to +70°C
- TTL/CMOS logic compatible
- On-resistance match between channels (single +5V supply) is 1ohm
- Low off-leakage current is 1nA at TA = +25°C
- Maximum on-resistance is 10 ohm (+5V Supply) and 20 ohm (+3V Supply)
- Low crosstalk is less than -96dB
- High off-isolation is less than -93dB
- Low distortion is less than 0.017% (600 ohm)
- Fast switching times of 15ns tON and 10ns tOFF
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate