Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.155 ($4.5705) |
Product Information
Product Overview
MAX4544CPA+ is a precision, single SPDT analogue switch. It is designed to operate from a single +2.7V to +12V supply and has a low power consumption of 5μW makes it ideal for battery-powered equipment. This switch also offers 5pC max charge injection and a minimum of 2000V ESD protection per method 3015.7. Typical applications include battery operated systems, sample and hold circuits, heads-up displays, guidance and control systems, audio and video switching, military radios, +3V/+5V DACs and ADCs, PBX, PABX, cell phones, ultrasound and pagers.
- Guaranteed break-before-make, TTL/CMOS-logic compatible
- On-resistance is 60 ohm max at TA=+25°C, V+=4.5V, TA=+25°C, ICOM=1.0mA, VNO or VNC=3.5V
- On-resistance match between channels is 0.8ohm typ at TA=+25°C, V+=5V, ICOM=1.0mA, VNO or VNC=3.5V
- On-resistance flatness is 2ohm typ at TA=+25°C, V+=5V, ICOM=1.0mA; VNO or VNC=1V, 2V, 3V
- Turn-on time is 35ns typ at TA=+25°C, VNO or VNC=3V
- Turn-off time is 25ns typ at TA=+25°C, VNO or VNC=3V
- Off-isolation is -76dB typ at RL=50 ohm, CL=5pF, f=1MHz, TA=+25°C
- Crosstalk is -90dB typ at RL=50 ohm, CL=5pF, f=1MHz, TA=+25°C
- 8 plastic DIP package
- 0°C to +70°C operating temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate