Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX35103ETJ+Copy
Manufacturer Standard Lead Time13 weeks
Order Code5074451
Your Part Number
489 total stock globally
Need more?
489 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.440 ($21.384) |
| 10+ | $14.450 ($15.895) |
| 25+ | $13.130 ($14.443) |
| 100+ | $11.710 ($12.881) |
| 490+ | $11.300 ($12.430) |
| 980+ | $10.990 ($12.089) |
Price for:Each
Minimum: 1
Multiple: 1
$19.44 ($21.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX35103ETJ+Copy
Manufacturer Standard Lead Time13 weeks
Order Code5074451
Technical Datasheet
IC FunctionTime to Digital Converter
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Package TypeTQFP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Time to Digital Converter
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
2.3V
IC Package Type
TQFP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
