
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3491AEASD+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2627942 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.540 ($12.694) |
| 10+ | $8.920 ($9.812) |
| 50+ | $7.880 ($8.668) |
| 100+ | $7.550 ($8.305) |
| 250+ | $7.210 ($7.931) |
| 500+ | $7.000 ($7.700) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3491AEASD+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2627942 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 128 |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3491AEASD+ is a full duplex ±20kV ESD-protected RS-485/422 transceiver, optimized for extended cable runs in noisy environments. This receiver features a unit-load input impedance, allowing up to 32 devices on a single bus. Each transceiver includes a fail-safe receiver, ensuring the receiver output (RO) is high when inputs are shorted, open, or connected to a tri-state bus. It features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±20kV HBM ESD, ±15kV air-gap ESD and ±8kV contact ESD in accordance to IEC 61000-4-2. It is used in applications such as industrial-control local area networks, transceivers for EMI-sensitive applications, telecommunications.
- 20Mbps maximum data rate, short-circuit protected outputs
- Supply voltage range from 3V to 3.6V, allows up to 128 transceivers on the bus
- Supply current is 1.9mA typical at (DE = VCC, RE = GND, no load)
- Shutdown supply current is 10µA maximum at (DE=GND,RE = VCC)
- Differential driver output is 2V minimum at (VCC = 3V, RL = 100 ohm)
- Receiver input current is 430µA typical at (DE = GND, VCC = GND or +3.6V)
- Driver propagation delay is 30ns maximum at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 35ns maximum at (CL = 15pF, VCC = +3.3V and TA = +25°C)
- Hot-swap capability eliminates false transitions during power-up or hot insertion
- Operating temperature range from -40°C to +125°C, 14-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 10Mbps |
| Supply Voltage Max | 3.6V |
| No. of Pins | 14Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±20 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Nodes | 128 |
| Fail Safe | Open |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000366 |
