
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3486ECSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2519250 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.420 ($14.762) |
| 10+ | $10.430 ($11.473) |
| 25+ | $9.690 ($10.659) |
| 100+ | $8.870 ($9.757) |
| 300+ | $8.410 ($9.251) |
| 500+ | $8.240 ($9.064) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3486ECSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2519250 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 2.5Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | - |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Fail Safe | Open |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3486ECSA+ is a ±15kV ESD-protected, +3.3V, low-power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver. The device features enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuits. Applications include telecommunications, industrial-control local area networks, transceivers for EMI-sensitive applications, integrated services digital networks, packet switching.
- Operate from a single +3.3V supply - no charge pump required
- Interoperable with +5V logic
- Common-mode input voltage range from -7V to +12V
- Current-limiting and thermal shutdown for driver overload protection
- 2.5Mbps data rate, 2nA shutdown current
- Half duplex communication, slew rate limited, driver/receiver enable
- Differential driver output is 2.0V min at RL=100 ohm, VCC=+3.3V ±0.3V, TA=TMIN to TMAX
- Receiver short-circuit output current is ±60mA max at 0 ≤ VRO ≤ VCC
- 8 SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 2.5Mbps |
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| ESD Protection | ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Nodes | - |
| Fail Safe | Open |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX3486ECSA+
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00028 |
