
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.650 ($21.615) |
| 10+ | $15.460 ($17.006) |
| 25+ | $14.420 ($15.862) |
| 100+ | $13.260 ($14.586) |
| 300+ | $12.630 ($13.893) |
| 500+ | $12.390 ($13.629) |
Product Information
Product Overview
MAX3443EESA+ is a fault-protected RS-485 transceiver that features ±60V protection from signal faults on communication bus lines. It contains one differential line driver with three-state output and one differential line receiver with three-state input. The 1/4-unit load receiver input impedance allows up to 128 transceivers on a single bus. The device operates from a 5V supply at data rates of up to 10Mbps. True fail-safe inputs guarantee a logic-high receiver output when the receiver inputs are open, shorted, or connected to an idle data line. Hot-swap circuitry eliminates false transitions on data bus during circuit initialization or connection to a live backplane. Short-circuit current-limiting and thermal shutdown circuitry protect the driver against excessive power dissipation and on-chip ±15kV ESD protection eliminates costly external protection devices. Applications include RS-422/RS-485 communications, industrial networks, telecommunications systems, and HV AC controls.
- Hot swappable for telecom applications, true fail-safe receiver inputs
- Allow up to 128 transceivers on the bus
- Industry-standard pinout
- Common-mode input range from -7V to +12V
- 2.5 to 10Mbps data rate
- Low power shutdown, receiver/driver enable
- Receiver output short-circuit current is ±95mA max at 0V ≤ VRO ≤ VCC
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ +12V
- 8 SO package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open, Short
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3443EESA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
