Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.500 ($7.150) |
Product Information
Product Overview
MAX33074EASA+ is a fault-protected RS-485/RS-422 transceiver with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. It has ±40V of common-mode range within VCCH (4.5V to 5.5V), exceeding the RS-485 standard of -7V to 12V, making them suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. It incorporate a high ESD protection circuit capable of protecting against ±40kV of ESD human body model (HBM) for driver outputs and receiver inputs. It contains one driver and one receiver and operates over the 3V to 5.5V supply range, making it convenient for designers to use one part with either 3V or 5.5V supply voltages across multiple end equipment. Typical applications are industrial automation equipment, home/building automation, agriculture and heavy machinery, power supply and UPS, elevator control, motion controllers.
- Integrated protection for robust communication
- Protection on driver outputs/receiver inputs (A, B data lines)
- ±15kV air-gap discharge (IEC 61000-4-2) ESD protection
- ±10kV contact discharge (IEC 61000-4-2) ESD protection
- Hot-swap protection, short-circuit protection, thermal shutdown
- True fail-safe guarantees known receiver output state
- High-performance transceiver enables flexible designs
- 1/8 unit load for up to 256 devices on the bus
- Maximum data rate is 20Mbps
- Temperature rating is -40°C to +125°C, 8-pin SO-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
3V
5.5V
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
-
RS422 / RS485 Transceiver
1Receivers
1
20Mbps
SOIC-EP
NSOIC
256
Open, Short
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate