Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32690EXE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4771718
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Your Part Number
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.150 ($72.765) |
| 10+ | $57.890 ($63.679) |
| 25+ | $55.020 ($60.522) |
| 240+ | $51.110 ($56.221) |
| 480+ | $48.680 ($53.548) |
Price for:Each
Minimum: 1
Multiple: 1
$66.15 ($72.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32690EXE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4771718
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max120MHz
Program Memory Size3.25MB
No. of Pins144Pins
IC Case / PackageCTBGA
No. of I/O's104I/O's
InterfacesCAN, I2C, I2S, QSPI, SPI, UART
RAM Memory Size1MB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.045V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyDARWIN
MCU SeriesMAX326xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
3.25MB
IC Case / Package
CTBGA
Interfaces
CAN, I2C, I2S, QSPI, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.045V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F
Operating Frequency Max
120MHz
No. of Pins
144Pins
No. of I/O's
104I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
1.155V
Operating Temperature Max
105°C
MCU Family
DARWIN
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
