
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $167.580 ($184.338) |
Product Information
Product Overview
MAX31827EVSYS1# is a MAX31827 evaluation system (EV system) that demonstrates the MAX31827 I2C temperature switch and sensor with hardware-selectable address and alarm. The EV system includes the MAX31827 evaluation kit (EV kit) and the USB2PMB2 module. Windows® 7/8/8.1/10-compatible software provides a user-friendly interface that demonstrates the features of the MAX31827. The MAX31827 EV kit comes with the 6-pin WLP MAX31827ANTABRPF+ installed.
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
Contents
MAX31827 evaluation kit (The MAX31827 EV kit comes with the 6-pin WLP MAX31827ANTABRPF+ installed), USB2PMB2 module, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Temperature Sensor
No SVHC (04-Feb-2026)
Evaluation Kit MAX31827ANTABRPF+, USB2PMB2# Master Board, USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
