
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.690 | $22.69 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.690 ($24.959) |
| 10+ | $17.870 ($19.657) |
| 25+ | $16.670 ($18.337) |
| 100+ | $15.340 ($16.874) |
| 250+ | $15.290 ($16.819) |
| 500+ | $14.990 ($16.489) |
Product Information
Product Overview
MAX3098EBCEE+T ±15kV ESD-protected, 32Mbps, 3V/5V, triple receiver with fault detection. It features three high-speed RS-485/RS-422 receivers with fault-detection circuitry and fault-status outputs. The receivers’ inputs have fault thresholds that detect when the part is not in a valid state. It indicates when a receiver input is in an open-circuit condition, short-circuit condition, or outside the common-mode range. They also generate a fault indication when the differential input voltage goes below a preset threshold. The fault circuitry includes a capacitor-programmable delay to ensure that there are no erroneous fault conditions even at slow edge rates. Each receiver is capable of accepting data at rates up to 32Mbps. Applications include RS-485/RS-422 receivers for motor-shaft encoders, high-speed, triple RS-485/RS-422 receiver with extended electrostatic discharge (ESD), triple RS-485/RS-422 receiver with input fault indication, telecommunications, and embedded systems.
- Single +3V to +5.5V operation
- Capacitor-programmable delay of fault indication allows error-free operation at slow data rates
- Independent and universal fault outputs
- Supply current is 3.1mA typ at no load, VCC=+5V and TA=+25°C
- Receiver differential threshold voltage is +200mV max at -10V ≤ VCM ≤ 13.2V
- Receiver input resistance is 160kohm max at -10V ≤ VCM ≤ 13.2V
- Output short-circuit current is ±105mA max at 0 ≤ VRO ≤ VCC
- Propagation delay from input to output is 75ns max at VCC=4.5V to 5.5V, CL=15pF
- 16 QSOP package
- Temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
-
32Mbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
3Receivers
-
3V
QSOP
32
Open, Short
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3098EBCEE+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
