
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3086ESD+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2519245 |
| Your Part Number | |
| Technical Datasheet |
200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.300 ($11.330) |
| 10+ | $7.940 ($8.734) |
| 50+ | $6.990 ($7.689) |
| 100+ | $6.690 ($7.359) |
| 250+ | $6.380 ($7.018) |
| 500+ | $6.200 ($6.820) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3086ESD+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2519245 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 10Mbps |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX3086ESD+ is a fail-safe, high-speed, transceiver for RS485/RS-422 communication that contains one driver and one receiver. This device features fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). This transceiver typically draws 375µA of supply current when unloaded, or when fully loaded with the drivers disabled. Applications include RS-422/RS-485 communications, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Full duplex, 10Mbps data rate
- Low power shutdown, receiver/driver enable
- 256 transceivers on bus
- Differential driver output (no load) is 5V max at VCC=+5V ±5%, TA=TMIN to TMAX
- Receiver differential threshold voltage is -125mV typ at -7V ≤ VCM ≤ +12V, VCC=+5V and TA=+25°C
- Supply current is 430µA typ at DE=VCC, no load, active-low RE=DI=GND or VCC, SRL=VCC
- Driver rise or fall time is 14ns typ at RDIFF=54ohm, CL1=CL2=100pF
- Receiver input resistance is 9kohm min at -7V ≤ VCM ≤ +12V
- 14 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 10Mbps |
| Supply Voltage Max | 5.25V |
| No. of Pins | 14Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 4.75V |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MAX3086ESD+
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
