Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30134CWA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4917362
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.340 ($22.374) |
| 10+ | $15.930 ($17.523) |
| 25+ | $14.830 ($16.313) |
| 100+ | $13.690 ($15.059) |
| 250+ | $13.230 ($14.553) |
| 500+ | $12.940 ($14.234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.34 ($22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30134CWA+TCopy
Manufacturer Standard Lead Time12 weeks
Order Code4917362
Technical Datasheet
No. of Channels4Channels
Interfaces4 Wire, SPI
Supply Voltage Min1.73V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Case / PackageWLCSP
No. of Pins25Pins
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Min
1.73V
Operating Temperature Min
0°C
IC Case / Package
WLCSP
Sampling Rate
-
Product Range
-
Interfaces
4 Wire, SPI
Supply Voltage Max
5V
Operating Temperature Max
70°C
No. of Pins
25Pins
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
