
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30101EFD+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 359628301 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.610 ($16.071) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX30101EFD+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 359628301 |
| Technical Datasheet |
Product Overview
MAX30101 is a high-sensitivity pulse oximeter and heart-rate sensor for wearable health. It is an integrated pulse oximetry and heart rate monitor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I²C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. Application includes wearable devices, fitness assistant devices, smartphones, tablets.
- Heart rate monitor and pulse oximeter sensor in LED reflective solution
- Integrated cover glass for optimal, robust performance
- Ultra-low-power operation for mobile devices
- Programmable sample rate and LED current for power savings
- Low power heart rate monitor is <lt/>1mW
- Typical supply current in shutdown is 0.7μA (TA = +25°C, MODE = 0x80)
- Fast data output capability, high sample rates
- Robust motion artifact resilience, high SNR
- Power supply voltage range from 1.7V to 2V (guaranteed by RED and IR count tolerance)
- 14 pin OESIP package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000129 |
