Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.320 ($26.752) |
| 10+ | $19.280 ($21.208) |
| 25+ | $18.010 ($19.811) |
| 100+ | $16.620 ($18.282) |
| 250+ | $15.960 ($17.556) |
| 500+ | $15.560 ($17.116) |
Price for:Each
Minimum: 1
Multiple: 1
$24.32 ($26.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX241ECWI+Copy
Order Code2765033
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters4
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX241ECWI+ is an RS-232 and V.28 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Applications include battery-powered equipment, hand-held equipment, and portable diagnostics equipment.
- Saves board space
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements
- 4 numbers of RS-232 drivers and 5 numbers of RS-232 receivers
- 4 (1μF) numbers of external capacitors
- VCC supply current is 7mA typ at no load, TA=+25°C
- Maximum data rate is 120kbps min at RL=3kohm to 7kohm, CL=50pF to 1000pF, one transmitter switching
- 28 SO package
- 0°C to +70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
4
Data Rate Max
120Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
5Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
