Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX232ACSE+Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 251935801 |
| Your Part Number | |
| Technical Datasheet |
736 total stock globally
400 more incoming. You can reserve stock now
736 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.450 ($12.595) |
Price for:Each
Minimum: 1
Multiple: 1
$11.45 ($12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX232ACSE+Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 251935801 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Line Driver / Receiver |
| IC Interface Type | RS232 |
| No. of Receivers | 2Receivers |
| No. of Drivers | 2Drivers |
| No. of Transmitters | 2 |
| Communication Mode | - |
| Data Rate Max | 200Kbps |
| Supply Voltage Min | 4.5V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX232 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX232ACSE+ is a multichannel RS232 driver/receiver in 16 pin NSOIC package. This device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces where ±12V is not available. The MAX232ACSE+ features higher slew rate and small capacitance.
- Enables single supply operation from +5V supply
- Saves board space
- Integrated charge pump circuitry
- Eliminates need for bipolar ±12V supply
- 5μW shutdown mode
- Operating temperature range from 0°C to 70°C
- Supply voltage range from 4.5V to 5.5V
- Data rate of 200Kbps
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 2Drivers |
| Communication Mode | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| IC Generic Number | MAX232 |
| Device Type | Line Driver / Receiver |
|---|---|
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Data Rate Max | 200Kbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MAX232ACSE+
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000368 |
