Print Page
Image is for illustrative purposes only. Please refer to product description.

3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $295.750 ($325.325) |
Price for:Each
Minimum: 1
Multiple: 1
$295.75 ($325.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MAX20830EVKIT# is a MAX20830 evaluation kit (EV kit). This reference design platform designed for evaluation of the MAX20830 single-output, fully integrated, highly efficient, step-down DC-DC switching regulators with a PMBus™ interface. The MAX20830 have an internal 1.8V LDO output to power the gate drives (VCC) and internal circuitry (AVDD). The devices also have an optional LDO input pin (LDOIN), allowing connection from a 2.5V to 5.5V bias input supply for optimized efficiency. The EV kit is capable of delivering up to 30A to the load. The EV kit package is a fully assembled and tested multilayer PCB implementation of high efficiency and high-power density.
- Wide 2.7V to 16V input voltage range
- 0.4V to 5.8V output voltage range
- Selectable: switching frequency, OCP threshold, DEM feature, DCM mode, voltage loop gain
- High efficiency and power density
- Low component count
- Proven PCB layout
- Fully assembled and tested for basic functionality
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
