Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20812AFH+
Order Code3765032
Your Part Number
Technical Datasheet
510 total stock globally
Need more?
510 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.830 ($15.213) |
| 10+ | $10.680 ($11.748) |
| 25+ | $9.890 ($10.879) |
| 100+ | $9.020 ($9.922) |
| 490+ | $8.380 ($9.218) |
| 980+ | $8.160 ($8.976) |
Price for:Each
Minimum: 1
Multiple: 1
$13.83 ($15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20812AFH+
Order Code3765032
Technical Datasheet
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
No. of Outputs2 Output
Input Voltage Max16V
Max Output Current6A
IC Case / PackageFC2QFN
Output Current6A
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max5.8V
Switching Frequency Typ3MHz
Efficiency92.5%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseFC2QFN
Switching Frequency3MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
2 Output
Max Output Current
6A
Output Current
6A
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FC2QFN
No. of Outputs
2Outputs
Input Voltage Min
2.7V
Input Voltage Max
16V
IC Case / Package
FC2QFN
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.8V
Efficiency
92.5%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
3MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001