Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.320 ($144.452) |
Product Information
Product Overview
MAX20343 evaluation kit (EV kit) is a fully assembled and tested circuit that evaluates the MAX20343 3.5W, buck-boost regulator. The MAX20343 is designed for low-noise, battery-powered applications that require long runtimes. The EV kit is compatible with both the I2C controlled and single-pin-enabled versions of the MAX20343. Typical applications include biometric optical sensing including PPG, industrial sensors, IoT and LPWAN (LTE/NB-IoT, LTE/Cat-M1).
- USB controllable for I2C configured devices
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX20343EEWE+
-
MAX20343EEWE+
Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
