Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20029BATIA/V+
Order Code3408699
Your Part Number
Technical Datasheet
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.430 ($7.073) |
| 10+ | $4.870 ($5.357) |
| 60+ | $4.200 ($4.620) |
| 120+ | $4.010 ($4.411) |
| 300+ | $3.820 ($4.202) |
| 540+ | $3.710 ($4.081) |
| 2520+ | $3.520 ($3.872) |
Price for:Each
Minimum: 1
Multiple: 1
$6.43 ($7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20029BATIA/V+
Order Code3408699
Technical Datasheet
No. of Outputs3 Output
Output TypeAdjustable
No. of Outputs4Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max5.5V
Max Output Current500mA, 1A, 1.5A, 3A
Output Current - Output 13A
Output Current - Output 21.5A
IC Case / PackageTQFN-EP
Output Voltage - Output 14V
No. of Pins28Pins
IC MountingSurface Mount
Output Voltage - Output 24V
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max4V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
3 Output
No. of Outputs
4Outputs
Input Voltage Min
3V
Max Output Current
500mA, 1A, 1.5A, 3A
Output Current - Output 2
1.5A
Output Voltage - Output 1
4V
IC Mounting
Surface Mount
Output Voltage - Nom
-
Output Voltage Max
4V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Output Current - Output 1
3A
IC Case / Package
TQFN-EP
No. of Pins
28Pins
Output Voltage - Output 2
4V
Output Voltage Min
1V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001