Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1896EUT+T
Order Code2909789RL
Your Part Number
Technical Datasheet
2,500 total stock globally
Need more?
2500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $4.320 ($4.752) |
| 250+ | $4.100 ($4.510) |
| 500+ | $3.970 ($4.367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$432.00 ($475.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1896EUT+T
Order Code2909789RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.6V
Input Voltage Max5.5V
Output Current500mA
Max Output Current500mA
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.6V
Output Voltage Max13V
Switching Frequency Typ1.4MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.4MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
13V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.6V
Output Current
500mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.6V
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.4MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033