Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1878ETC+
Order Code2909718
Your Part Number
Technical Datasheet
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.620 ($7.282) |
| 10+ | $6.120 ($6.732) |
| 75+ | $5.670 ($6.237) |
| 150+ | $5.210 ($5.731) |
| 300+ | $4.750 ($5.225) |
| 525+ | $4.390 ($4.829) |
| 1050+ | $4.220 ($4.642) |
| 2550+ | $4.180 ($4.598) |
Price for:Each
Minimum: 1
Multiple: 1
$6.62 ($7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1878ETC+
Order Code2909718
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologyBuck, Boost
Input Voltage Min2V
Input Voltage Max5.5V
Max Output Current-
Output Current - Output 1500mA
IC Case / PackageTQFN-EP
Output Current - Output 27.6mA
No. of Pins12Pins
Output Voltage - Output 15.5V
Output Voltage - Output 228V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
2V
Max Output Current
-
IC Case / Package
TQFN-EP
No. of Pins
12Pins
Output Voltage - Output 2
28V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
1MHz
Output Type
Adjustable
Topology
Buck, Boost
Input Voltage Max
5.5V
Output Current - Output 1
500mA
Output Current - Output 2
7.6mA
Output Voltage - Output 1
5.5V
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024