Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.700 ($64.570) |
Product Information
Product Overview
The MAX186DCPP+ is a 12-bit low-power Analogue-to-digital Converter for high-accuracy process control. The data-acquisition systems that combine an 8-channel multiplexer, high-bandwidth track/hold and serial interface together with high conversion speed and ultra-low power consumption. The devices operate with a single +5V supply or dual ±5V supplies. The analogue inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface directly connects to SPI, QSPI™ and MICROWIRE® devices without external logic. A serial strobe output allows direct connection to TMS320 family digital signal processors. The MAX186 use either the internal clock or an external serial-interface clock to perform successive-approximation A/D conversions. The serial interface can operate beyond 4MHz when the internal clock is used. The MAX186 provide a hard-wired active-low SHDN pin and two software-selectable power-down modes.
- Internal track/hold, 133kHz sampling rate
- Internal 4.096V reference
Applications
Test & Measurement, Power Management, Automation & Process Control, Medical, Robotics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
133kSPS
8Channels
-4.75V
20Pins
0°C
70°C
No SVHC (04-Feb-2026)
SAR
Differential, Single Ended
4 Wire, Microwire, QSPI, SPI
5.25V
DIP
Through Hole
Octal 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate