Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.780 ($5.258) |
| 10+ | $4.300 ($4.730) |
| 50+ | $4.040 ($4.444) |
| 100+ | $3.760 ($4.136) |
| 250+ | $3.500 ($3.850) |
| 500+ | $3.430 ($3.773) |
Price for:Each
Minimum: 1
Multiple: 1
$4.78 ($5.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1812EUB+Copy
Order Code2514254
Technical Datasheet
IC FunctionUSB Current Limited Switch
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Package TypeµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
USB Current Limited Switch
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4V
IC Package Type
µMAX
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
