Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17687EVKITA#
Order Code3106169
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.470 ($86.317) |
Price for:Each
Minimum: 1
Multiple: 1
$78.47 ($86.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17687EVKITA#
Order Code3106169
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17687ATP+
Kit Application TypePower Management
Application Sub TypeIso-Buck DC/DC Converter
Kit ContentsEval Kit MAX17687ATP+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX17687 for Isolated +12V Output Configuration
- 16V to 60V input voltage range
- 12V, 750mA continuous current
- EN/UVLO input
- 200KHz switching frequency
- Overcurrent protection
- No optocoupler
- Delivers up to 10W output power
- Overtemperature protection
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17687ATP+
Automotive Qualification Standard
-
Silicon Core Number
MAX17687ATP+
Application Sub Type
Iso-Buck DC/DC Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123377