Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.980 ($4.378) |
Product Information
Product Overview
MAX17614ATP+ is an ideal diode/power source selector device. It offers adjustable protection boundaries for systems against positive and negative input faults upto +60V and -65V, and output load current upto 3A. This device features two internal nFETs connected in series with a low cumulative RON of 130mΩ (typ) and can be used to implement an ideal diode function to provide reverse input voltage and reverse current protection with improved system efficiency. Input undervoltage protection can be programmed between 4.5V and 59V, while the overvoltage protection can be independently programmed between 5.5V and 60V. Additionally, the device has an internal default UVLO rising threshold set at 4.2V (typ). It is used in applications like faster response times, tight current limit accuracy.
- Fast reverse current-blocking protection(140ns), seamless power source switchover
- Wide input supply voltage range from +4.5V to +60V, negative input tolerance to -65V
- Hot plug-in tolerant without transient voltage suppressor (TVS) upto 35V input supply
- Internal FETs on resistance is 130 ohm typical at (ILOAD = 100mA, VIN <gt/> 8V, TJ = +25°C)
- Thermal shutdown protection, programmable startup blanking time
- Flexible design options enable reuse and less requalification
- Adjustable input undervoltage lockout (UVLO) and overvoltage lockout (OVLO) thresholds
- Programmable current limit fault response: auto retry, continuous, and latch-off modes
- Built-in fault indication signals: UVOV and FLAG, integrated back-to-back nFETs
- Operating temperature range from -40°C to +125°C, package style is 20 TQFN-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate