
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.430 ($63.173) |
Product Information
Product Overview
MAX17527A evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17527A high accuracy adjustable power limiter with integrated 30mohm field-effect transistor (FET) in a 20-pin TQFN-EP package. The EV kit can be configured to demonstrate adjustable overvoltage (OV), undervoltage (UV), overcurrent (OC), different current-limit types, reverse output voltage, and power limit features. The EV kit also features an external N-Channel field-effect transistor (nFET) for reverse input voltage and reverse current protection evaluation.
- 5.5V to 60V wide input voltage range
- Features TVS diode (D1) across the input terminals
- Features TVS and free-wheeling diodes (D3 and D4) across the output terminals
- One external nFET Installed
- Evaluates undervoltage and overvoltage lockout, three current-limit types, current-limit threshold
- Demonstrates internal UVLO programmed to 12.4V
- Demonstrates internal OVLO programmed to 36.2V
- Active power limit to protect supply or load
- Jumper-configurable current limit
- Features fault indication signal (FLAG)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX17527A
-
MAX17527A
Power Limiter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
