Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.930 ($168.223) |
Product Information
Product Overview
MAX17227A evaluation kit evaluates the MAX17227A IC in a WLP package. The MAX17227A is a nanoPower Boost converter with 2A peak inductor current limit and has True Shutdown™ mode. The EV kit operates over an input range of 400mV to 5.5V, depending on load, with 0.88V typical start-up with 3kohm load. The EV kit provides resistor-configurable output voltages from 2.3V to 5.5V. Refer to the MAX17227A IC data sheet for output voltage setting. The EV kit comes with the MAX17227AANT+ installed.
- Up to 1A output current
- Proven two-layer, 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX17227AANT+
-
MAX17227AANT+
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
