Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.550 ($97.405) |
Product Information
Product Overview
MAX17220EVKIT# is a MAX17220 evaluation kit (EV kit) that evaluates the MAX17220–MAX17225 IC family of ultra-low quiescent current step-up DC-DC converters. The MAX17220 EV kit features two independent circuits to evaluate two different IC packages of the MAX17220–MAX17225 family. Both circuits on the EV kit operate over an input range of 400mV to 5.5V, depending on load with 0.88V typical startup with 3kohm load. Each circuit provides resistor-configurable output voltages from 1.8V to 5V in 100mV/step. The EV kit comes with the MAX17220ELT+ and MAX17220ENT+ installed.
- Up to 100mA/225mA/425mA output current
- Proven 2-Layer, 1.5oz copper PCB Layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX17220
-
MAX17220
Boost DC-DC Converter
MAX17220 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
