Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.300 ($10.230) |
| 10+ | $7.140 ($7.854) |
| 25+ | $6.600 ($7.260) |
| 100+ | $6.010 ($6.611) |
| 300+ | $5.670 ($6.237) |
| 500+ | $5.550 ($6.105) |
Price for:Each
Minimum: 1
Multiple: 1
$9.30 ($10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16946GEE/V+Copy
Order Code2514203
Technical Datasheet
IC FunctionRemote Antenna, Current Sense LDO/Switch
Supply Voltage Min4.5V
Supply Voltage Max18V
IC Package TypeQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Remote Antenna, Current Sense LDO/Switch
Supply Voltage Max
18V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
IC Package Type
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
